FAN3226CMPX | |
---|---|
DigiKey Part Number | FAN3226CMPXTR-ND - Tape & Reel (TR) FAN3226CMPXCT-ND - Cut Tape (CT) FAN3226CMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3226CMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥9.78500 | ¥97.85 |
25 | ¥8.26640 | ¥206.66 |
100 | ¥6.59180 | ¥659.18 |
250 | ¥5.79104 | ¥1,447.76 |
500 | ¥5.30628 | ¥2,653.14 |
1,000 | ¥4.90563 | ¥4,905.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16648 | ¥12,499.44 |
6,000 | ¥4.00983 | ¥24,058.98 |
15,000 | ¥3.88452 | ¥58,267.80 |