NCP730BMT500TBG | |
---|---|
DigiKey Part Number | 488-NCP730BMT500TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT500TBGCT-ND - Cut Tape (CT) 488-NCP730BMT500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT500TBG |
Description | IC REG LINEAR 5V 150MA 6WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT500TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.11000 | ¥81.10 |
25 | ¥7.70200 | ¥192.55 |
100 | ¥5.91260 | ¥591.26 |
250 | ¥5.22520 | ¥1,306.30 |
500 | ¥4.95026 | ¥2,475.13 |
1,000 | ¥3.85020 | ¥3,850.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65773 | ¥10,973.19 |
6,000 | ¥3.52021 | ¥21,121.26 |
15,000 | ¥3.41021 | ¥51,153.15 |