TPS82150SILR | |
---|---|
DigiKey Part Number | 296-50509-2-ND - Tape & Reel (TR) 296-50509-1-ND - Cut Tape (CT) 296-50509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82150SILR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82150SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | |
Supplier Device Package | 8-uSIP (3x2.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.91500 | ¥289.15 |
25 | ¥27.33200 | ¥683.30 |
100 | ¥23.68770 | ¥2,368.77 |
250 | ¥22.47320 | ¥5,618.30 |
500 | ¥20.16508 | ¥10,082.54 |
1,000 | ¥17.00669 | ¥17,006.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.15635 | ¥48,469.05 |