MC74HC1G00DTT1G | |
---|---|
DigiKey Part Number | MC74HC1G00DTT1GOSTR-ND - Tape & Reel (TR) MC74HC1G00DTT1GOSCT-ND - Cut Tape (CT) MC74HC1G00DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G00DTT1G |
Description | IC GATE NAND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G00DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.45520 | ¥61.38 |
100 | ¥1.33980 | ¥133.98 |
250 | ¥1.29492 | ¥323.73 |
500 | ¥1.16092 | ¥580.46 |
1,000 | ¥0.89297 | ¥892.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80368 | ¥2,411.04 |
6,000 | ¥0.75902 | ¥4,554.12 |
15,000 | ¥0.69205 | ¥10,380.75 |
30,000 | ¥0.64740 | ¥19,422.00 |
75,000 | ¥0.58043 | ¥43,532.25 |
150,000 | ¥0.55810 | ¥83,715.00 |