TMUX4157NDCKR | |
---|---|
DigiKey Part Number | 296-TMUX4157NDCKRTR-ND - Tape & Reel (TR) 296-TMUX4157NDCKRCT-ND - Cut Tape (CT) 296-TMUX4157NDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4157NDCKR |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4157NDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm (Typ) | |
Voltage - Supply, Single (V+) | 4V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20µs | |
-3db Bandwidth | 340MHz | |
Charge Injection | -25pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 15µA | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.31400 | ¥83.14 |
25 | ¥7.89240 | ¥197.31 |
100 | ¥6.48300 | ¥648.30 |
250 | ¥6.06036 | ¥1,515.09 |
500 | ¥5.35560 | ¥2,677.80 |
1,000 | ¥4.96259 | ¥4,962.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.96259 | ¥14,887.77 |