HT8KC5TB1 | |
---|---|
DigiKey Part Number | 846-HT8KC5TB1TR-ND - Tape & Reel (TR) 846-HT8KC5TB1CT-ND - Cut Tape (CT) 846-HT8KC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8KC5TB1 |
Description | 60V 10A, DUAL NCH+NCH, HSMT8, PO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta), 10A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 10A (Tc) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V | |
Power - Max | 2W (Ta), 13W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94240 | ¥173.56 |
100 | ¥5.70250 | ¥570.25 |
250 | ¥5.33048 | ¥1,332.62 |
500 | ¥4.71062 | ¥2,355.31 |
1,000 | ¥3.71888 | ¥3,718.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47100 | ¥10,413.00 |
6,000 | ¥3.29744 | ¥19,784.64 |
15,000 | ¥3.17348 | ¥47,602.20 |