MAX4544EUT+T | |
---|---|
DigiKey Part Number | MAX4544EUT+TTR-ND - Tape & Reel (TR) MAX4544EUT+TCT-ND - Cut Tape (CT) MAX4544EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4544EUT+T |
Description | IC SWITCH SPDT X 1 60OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4544EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.52800 | ¥225.28 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.10590 | ¥1,810.59 |
250 | ¥17.00072 | ¥4,250.18 |
500 | ¥14.87560 | ¥7,437.80 |
1,000 | ¥12.32557 | ¥12,325.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.47549 | ¥28,688.73 |
5,000 | ¥11.05048 | ¥55,252.40 |