EDZVT2R3.0B | |
---|---|
DigiKey Part Number | EDZVT2R3.0BTR-ND - Tape & Reel (TR) EDZVT2R3.0BCT-ND - Cut Tape (CT) EDZVT2R3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R3.0B |
Description | DIODE ZENER 3V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R3.0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.59030 | ¥59.03 |
500 | ¥0.49210 | ¥246.05 |
1,000 | ¥0.34186 | ¥341.86 |
2,000 | ¥0.29629 | ¥592.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.27483 | ¥2,198.64 |
16,000 | ¥0.23603 | ¥3,776.48 |