MCP3913A1-E/SS | |
---|---|
DigiKey Part Number | MCP3913A1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3913A1-E/SS |
Description | IC ENERGY METER FRONT 6CH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3913A1-E/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 4.5mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
25 | ¥38.93560 | ¥973.39 |
100 | ¥35.19500 | ¥3,519.50 |