V-1100-SMD/B | |
---|---|
DigiKey Part Number | AE10774TR-ND - Tape & Reel (TR) AE10774CT-ND - Cut Tape (CT) AE10774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V-1100-SMD/B |
Description | HEAT SINK COPPER DPAK TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Copper Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-1100-SMD/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-252 (DPak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.320" (8.13mm) | |
Width | 0.790" (20.07mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.82080 | ¥120.52 |
50 | ¥4.69440 | ¥234.72 |
100 | ¥4.63030 | ¥463.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.31343 | ¥1,725.37 |
800 | ¥4.05975 | ¥3,247.80 |
1,200 | ¥3.67908 | ¥4,414.90 |
10,000 | ¥3.29852 | ¥32,985.20 |