FC-101 BRIGHT TIN | |
---|---|
DigiKey Part Number | 507-FC-101BRIGHTTIN-ND |
Manufacturer | |
Manufacturer Product Number | FC-101 BRIGHT TIN |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.58200 | ¥7.91 |
10 | ¥1.51300 | ¥15.13 |
50 | ¥1.35160 | ¥67.58 |
100 | ¥1.25900 | ¥125.90 |
250 | ¥1.11912 | ¥279.78 |
500 | ¥0.93242 | ¥466.21 |
1,000 | ¥0.88583 | ¥885.83 |
5,000 | ¥0.69934 | ¥3,496.70 |