LTC2946HMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC2946HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946HMS#PBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946HMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
10 | ¥112.35200 | ¥1,123.52 |
37 | ¥107.69676 | ¥3,984.78 |
111 | ¥94.88964 | ¥10,532.75 |
259 | ¥90.23270 | ¥23,370.27 |
518 | ¥84.41118 | ¥43,724.99 |
1,036 | ¥77.42548 | ¥80,212.80 |