ADE7757ARNZRL | |
---|---|
DigiKey Part Number | 505-ADE7757ARNZRLTR-ND - Tape & Reel (TR) 505-ADE7757ARNZRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADE7757ARNZRL |
Description | IC ENERGY METERING 1PHASE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7757ARNZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Input Impedance | 320kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 4V, 4.5V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 5mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥32.09040 | ¥802.26 |
100 | ¥27.81070 | ¥2,781.07 |
250 | ¥26.38500 | ¥6,596.25 |
500 | ¥23.67510 | ¥11,837.55 |
1,000 | ¥19.96690 | ¥19,966.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.96856 | ¥47,421.40 |