ADE7953ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADE7953ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7953ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7953ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7953ACPZ-RL |
Description | IC ENERGY METERING 1PH 28LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7953ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 7mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.32132 | ¥106,606.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28200 | ¥382.82 |
25 | ¥36.19520 | ¥904.88 |
100 | ¥31.36800 | ¥3,136.80 |
250 | ¥29.75956 | ¥7,439.89 |
500 | ¥26.70322 | ¥13,351.61 |
1,000 | ¥22.52081 | ¥22,520.81 |
2,500 | ¥21.39475 | ¥53,486.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥39.64100 | ¥396.41 |
25 | ¥37.48000 | ¥937.00 |
100 | ¥32.48140 | ¥3,248.14 |
250 | ¥30.81588 | ¥7,703.97 |
500 | ¥27.65106 | ¥13,825.53 |
1,000 | ¥23.32020 | ¥23,320.20 |
2,500 | ¥22.15417 | ¥55,385.43 |