ATSHA204A-SSHDA-B | |
---|---|
DigiKey Part Number | ATSHA204A-SSHDA-B-ND |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-SSHDA-B |
Description | IC AUTHENTICATION CHIP 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-SSHDA-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
25 | ¥4.51520 | ¥112.88 |
100 | ¥4.41280 | ¥441.28 |