ATM90E26-YU-B | |
---|---|
DigiKey Part Number | ATM90E26-YU-B-ND |
Manufacturer | |
Manufacturer Product Number | ATM90E26-YU-B |
Description | IC ENERGY METER 1.8V/3V 28SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATM90E26-YU-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Impedance | 1kOhm, 400kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
25 | ¥12.66680 | ¥316.67 |
100 | ¥11.47660 | ¥1,147.66 |