B72207S0421K111 | |
---|---|
DigiKey Part Number | 495-77591-2-ND - Tape & Reel (TR) 495-77591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0421K111 |
Description | 7MM, 420VAC, 10%, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.92600 | ¥73.15 |
100 | ¥2.34060 | ¥234.06 |
250 | ¥2.17328 | ¥543.32 |
500 | ¥1.83884 | ¥919.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.77172 | ¥771.72 |
2,000 | ¥0.75481 | ¥1,509.62 |