![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
B72207S
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B72207S0350K101 VARISTOR 56V 250A DISC 7MM | VARISTOR 56V 250A DISC 7MM | 27,292 | Bulk | - | |
B72207S0301K103 7MM, 300VAC, 10%, STANDARD | 7MM, 300VAC, 10%, STANDARD | 4,415 | Bulk | - | |
B72207S2321K101 VARISTOR 510V 1.75KA DISC 7MM | VARISTOR 510V 1.75KA DISC 7MM | 92,296 | Bulk | - | |
B72207S2301K101 VARISTOR 470V 1.75KA DISC 7MM | VARISTOR 470V 1.75KA DISC 7MM | 32,481 | Bulk | - | |
B72207S0500K101 VARISTOR 82V 1.2KA DISC 7MM | VARISTOR 82V 1.2KA DISC 7MM | 27,945 | Bulk | - | |
B72207S0251K101 VARISTOR 390V 1.2KA DISC 9MM | VARISTOR 390V 1.2KA DISC 9MM | 15,246 | Bulk | - | |
B72207S2251K101 VARISTOR 390V 1.75KA DISC 7MM | VARISTOR 390V 1.75KA DISC 7MM | 12,951 | Bulk | - | |
B72207S0250K211 VARISTOR 39V 250A DISC 7MM | VARISTOR 39V 250A DISC 7MM | 59,307 | Tape & Reel (TR) Cut Tape (CT) | - | |
B72207S0271K111 VARISTOR 430V 1.2KA DISC 7MM | VARISTOR 430V 1.2KA DISC 7MM | 20,631 | Tape & Reel (TR) Cut Tape (CT) | - | |
B72207S0300K111 VARISTOR 47V 250A DISC 7MM | VARISTOR 47V 250A DISC 7MM | 7,928 | Tape & Reel (TR) Cut Tape (CT) | - | |
B72207S0251K211 VARISTOR 390V 1.2KA DISC 7MM | VARISTOR 390V 1.2KA DISC 7MM | 7,276 | Tape & Reel (TR) Cut Tape (CT) | - | |
B72207S0250K101 VARISTOR 39V 250A DISC 7MM | VARISTOR 39V 250A DISC 7MM | 19,191 | Bulk | - | |
B72207S0301K101 VARISTOR 470V 1.2KA DISC 7MM | VARISTOR 470V 1.2KA DISC 7MM | 18,451 | Bulk | - | |
B72207S0600K101 VARISTOR 100V 1.2KA DISC 7MM | VARISTOR 100V 1.2KA DISC 7MM | 12,467 | Bulk | - | |
B72207S0140K101 VARISTOR 22V 250A DISC 7MM | VARISTOR 22V 250A DISC 7MM | 9,373 | Bulk | - |