LTC2946CDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2946CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946CDE#PBF |
Description | IC ENERGY MONITOR I2C 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.25100 | ¥612.51 |
91 | ¥50.71121 | ¥4,614.72 |
273 | ¥50.15718 | ¥13,692.91 |