LM25056APSQE/NOPB | |
---|---|
DigiKey Part Number | 296-LM25056APSQE/NOPBTR-ND - Tape & Reel (TR) 296-LM25056APSQE/NOPBCT-ND - Cut Tape (CT) 296-LM25056APSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25056APSQE/NOPB |
Description | IC PWR MGMT W/PMBUS 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25056APSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.1V | |
Voltage - I/O Low | 0.9V | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3 V ~ 17 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.24700 | ¥472.47 |
25 | ¥44.66480 | ¥1,116.62 |
100 | ¥38.70920 | ¥3,870.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.81588 | ¥6,453.97 |
500 | ¥24.56784 | ¥12,283.92 |