ATM90E26-YU-R | |
---|---|
DigiKey Part Number | ATM90E26-YU-RTR-ND - Tape & Reel (TR) ATM90E26-YU-RCT-ND - Cut Tape (CT) ATM90E26-YU-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM90E26-YU-R |
Description | IC ENERGY METER 1.8V/3V 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATM90E26-YU-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 1kOhm, 400kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.81678 | ¥23,633.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
25 | ¥13.00680 | ¥325.17 |
100 | ¥11.81670 | ¥1,181.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
25 | ¥12.56120 | ¥314.03 |
100 | ¥11.41160 | ¥1,141.16 |