ADE9153AACPZ | |
---|---|
DigiKey Part Number | 505-ADE9153AACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9153AACPZ |
Description | 1 PH MTR IC W/AUTO CALIBRATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9153AACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 113kOhm, 256kOhm, 7.8MOhm | |
Measurement Error | 0.25% | |
Voltage - I/O High | 2.4V, 2.5V | |
Voltage - I/O Low | 0.8V, 0.4V | |
Current - Supply | 9.3mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.95700 | ¥709.57 |
25 | ¥67.65200 | ¥1,691.30 |
80 | ¥58.74325 | ¥4,699.46 |
230 | ¥56.10296 | ¥12,903.68 |
440 | ¥51.15268 | ¥22,507.18 |
945 | ¥44.55239 | ¥42,102.01 |