ABLS-3.579545MHZ-D-3-Y-T | |
---|---|
DigiKey Part Number | 535-14911-2-ND - Tape & Reel (TR) 535-14911-1-ND - Cut Tape (CT) 535-14911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.579545MHZ-D-3-Y-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±25ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
50 | ¥1.34640 | ¥67.32 |
100 | ¥1.19620 | ¥119.62 |
500 | ¥1.13672 | ¥568.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95718 | ¥957.18 |
3,000 | ¥0.89739 | ¥2,692.17 |
5,000 | ¥0.86748 | ¥4,337.40 |
10,000 | ¥0.83756 | ¥8,375.60 |