PZT751T1G | |
---|---|
DigiKey Part Number | PZT751T1GOSTR-ND - Tape & Reel (TR) PZT751T1GOSCT-ND - Cut Tape (CT) PZT751T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT751T1G |
Description | TRANS PNP 60V 2A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT751T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86530 | ¥186.53 |
500 | ¥1.72686 | ¥863.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17425 | ¥1,174.25 |
2,000 | ¥1.08099 | ¥2,161.98 |
5,000 | ¥1.03608 | ¥5,180.40 |
10,000 | ¥0.93247 | ¥9,324.70 |
25,000 | ¥0.91865 | ¥22,966.25 |
50,000 | ¥0.86339 | ¥43,169.50 |