PZT2222A | |
---|---|
DigiKey Part Number | 4786-PZT2222ATR-ND - Tape & Reel (TR) 4786-PZT2222ACT-ND - Cut Tape (CT) 4786-PZT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222A |
Description | TRANSISTOR, NPN, 0.6A, 75V, SOT- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.53142 | ¥1,328.55 |
5,000 | ¥0.49293 | ¥2,464.65 |
12,500 | ¥0.40877 | ¥5,109.62 |
25,000 | ¥0.40156 | ¥10,039.00 |
62,500 | ¥0.36069 | ¥22,543.12 |
125,000 | ¥0.31259 | ¥39,073.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88252 | ¥441.26 |
1,000 | ¥0.61317 | ¥613.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.93180 | ¥93.18 |
500 | ¥0.68746 | ¥343.73 |
1,000 | ¥0.60832 | ¥608.32 |