3 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,791 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 250 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
18,209 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.14920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 225 mW | 29 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
8,892 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.11192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3 V | ±5% | 400 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
23,883 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | - | 800 nA @ 1 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,139 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 200 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
52,735 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 225 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
38,835 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16186 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±5% | 400 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
41,044 In Stock 48,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.15210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 350 mW | 30 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,905 In Stock 20,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 3 V | ±5% | 500 mW | 29 Ohms | 50 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
18,714 In Stock 255,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 300 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,714 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.13150 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±5% | 400 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
1,033 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17549 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±5% | 500 mW | 85 Ohms | 4 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
33,873 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | - | 800 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,853 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | 29 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
246,098 In Stock 153,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.18250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 300 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
19,714 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.26170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 300 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,942 In Stock 837,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | 30 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
31,194 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 300 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
30,677 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 400 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
27,021 In Stock 207,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 500 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
15,919 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 300 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
7,823 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 250 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
70,167 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 300 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
28,387 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±2% | 500 mW | 85 Ohms | 4 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
5,889 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.27483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 150 mW | - | - | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 |