MMSZ5225B-7-F | |
---|---|
DigiKey Part Number | MMSZ5225B-FDITR-ND - Tape & Reel (TR) MMSZ5225B-FDICT-ND - Cut Tape (CT) MMSZ5225B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-7-F |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5225B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.60590 | ¥60.59 |
500 | ¥0.47616 | ¥238.08 |
1,000 | ¥0.33069 | ¥330.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27391 | ¥821.73 |
6,000 | ¥0.25903 | ¥1,554.18 |
9,000 | ¥0.22045 | ¥1,984.05 |
30,000 | ¥0.20392 | ¥6,117.60 |
75,000 | ¥0.17636 | ¥13,227.00 |
150,000 | ¥0.14660 | ¥21,990.00 |