NCP730BMT1500TBG | |
---|---|
DigiKey Part Number | 488-NCP730BMT1500TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT1500TBGCT-ND - Cut Tape (CT) 488-NCP730BMT1500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT1500TBG |
Description | IC REG LINEAR 15V 150MA 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT1500TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.86900 | ¥68.69 |
25 | ¥6.51880 | ¥162.97 |
100 | ¥5.00640 | ¥500.64 |
250 | ¥4.42436 | ¥1,106.09 |
500 | ¥4.19144 | ¥2,095.72 |
1,000 | ¥3.26005 | ¥3,260.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.09702 | ¥9,291.06 |
6,000 | ¥2.98058 | ¥17,883.48 |
15,000 | ¥2.88744 | ¥43,311.60 |