NCV8730BMTW1500TBG | |
---|---|
DigiKey Part Number | 488-NCV8730BMTW1500TBGTR-ND - Tape & Reel (TR) 488-NCV8730BMTW1500TBGCT-ND - Cut Tape (CT) 488-NCV8730BMTW1500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730BMTW1500TBG |
Description | IC REG LINEAR 15V 150MA 6WDFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8730BMTW1500TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.32800 | ¥73.28 |
25 | ¥6.95400 | ¥173.85 |
100 | ¥5.34050 | ¥534.05 |
250 | ¥4.71952 | ¥1,179.88 |
500 | ¥4.47112 | ¥2,235.56 |
1,000 | ¥3.47759 | ¥3,477.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30371 | ¥9,911.13 |
6,000 | ¥3.17951 | ¥19,077.06 |
15,000 | ¥3.08016 | ¥46,202.40 |