BZX384-C3V0,115 | |
---|---|
DigiKey Part Number | 1727-6228-2-ND - Tape & Reel (TR) 1727-6228-1-ND - Cut Tape (CT) 1727-6228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V0,115 |
Description | DIODE ZENER 3V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C3V0,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.46352 | ¥231.76 |
1,000 | ¥0.32199 | ¥321.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27908 | ¥837.24 |
6,000 | ¥0.25888 | ¥1,553.28 |
9,000 | ¥0.21469 | ¥1,932.21 |
30,000 | ¥0.21090 | ¥6,327.00 |
75,000 | ¥0.18943 | ¥14,207.25 |
150,000 | ¥0.16417 | ¥24,625.50 |