B0540W-7-F | |
---|---|
DigiKey Part Number | B0540W-FDITR-ND - Tape & Reel (TR) B0540W-FDICT-ND - Cut Tape (CT) B0540W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540W-7-F |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0540W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.68208 | ¥341.04 |
1,000 | ¥0.47395 | ¥473.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41074 | ¥1,232.22 |
6,000 | ¥0.38100 | ¥2,286.00 |
9,000 | ¥0.31595 | ¥2,843.55 |
30,000 | ¥0.31037 | ¥9,311.10 |
75,000 | ¥0.27878 | ¥20,908.50 |
150,000 | ¥0.24161 | ¥36,241.50 |