IS42S16160J-7BLI | |
---|---|
DigiKey Part Number | 706-1362-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16160J-7BLI |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16160J-7BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.26800 | ¥292.68 |
25 | ¥28.63240 | ¥715.81 |
40 | ¥28.47775 | ¥1,139.11 |
80 | ¥25.53350 | ¥2,042.68 |
348 | ¥25.44095 | ¥8,853.45 |
696 | ¥24.51122 | ¥17,059.81 |
1,044 | ¥23.30271 | ¥24,328.03 |