OPA2170AIDCUT | |
---|---|
DigiKey Part Number | 296-35657-2-ND - Tape & Reel (TR) 296-35657-1-ND - Cut Tape (CT) 296-35657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDCUT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥15.88440 | ¥397.11 |
100 | ¥13.01750 | ¥1,301.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.62312 | ¥2,905.78 |
500 | ¥10.77224 | ¥5,386.12 |
750 | ¥10.34271 | ¥7,757.03 |
1,250 | ¥9.86378 | ¥12,329.73 |
1,750 | ¥9.58230 | ¥16,769.03 |
2,500 | ¥9.31038 | ¥23,275.95 |
6,250 | ¥8.72044 | ¥54,502.75 |