LM5066IPMHE/NOPB | |
---|---|
DigiKey Part Number | 296-LM5066IPMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5066IPMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5066IPMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5066IPMHE/NOPB |
Description | IC HOT SWAP CTRLR GP 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5066IPMHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 5.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.64900 | ¥636.49 |
25 | ¥60.69200 | ¥1,517.30 |
100 | ¥52.69730 | ¥5,269.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.32892 | ¥12,582.23 |
500 | ¥45.88820 | ¥22,944.10 |
1,250 | ¥39.96714 | ¥49,958.93 |