STL8N6F7 | |
---|---|
DigiKey Part Number | 497-STL8N6F7TR-ND - Tape & Reel (TR) 497-STL8N6F7CT-ND - Cut Tape (CT) 497-STL8N6F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8N6F7 |
Description | MOSFET N-CH 60V 36A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Tc) 3W (Ta), 60W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥3.89970 | ¥389.97 |
500 | ¥3.25798 | ¥1,628.99 |
1,000 | ¥2.77278 | ¥2,772.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46954 | ¥7,408.62 |
6,000 | ¥2.33956 | ¥14,037.36 |
9,000 | ¥2.16626 | ¥19,496.34 |
30,000 | ¥2.14481 | ¥64,344.30 |