STL105N4LF7AG | |
---|---|
DigiKey Part Number | 497-STL105N4LF7AGTR-ND - Tape & Reel (TR) 497-STL105N4LF7AGCT-ND - Cut Tape (CT) 497-STL105N4LF7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL105N4LF7AG |
Description | MOSFET N-CH 40V 105A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 105A (Tc) 94W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.59100 | ¥105.91 |
100 | ¥8.23770 | ¥823.77 |
500 | ¥6.98276 | ¥3,491.38 |
1,000 | ¥5.68816 | ¥5,688.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35476 | ¥16,064.28 |
6,000 | ¥5.09977 | ¥30,598.62 |
9,000 | ¥4.86439 | ¥43,779.51 |