LT3090EDD#TRPBF | |
---|---|
DigiKey Part Number | LT3090EDD#TRPBFTR-ND - Tape & Reel (TR) LT3090EDD#TRPBFCT-ND - Cut Tape (CT) LT3090EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3090EDD#TRPBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.99600 | ¥479.96 |
25 | ¥45.76160 | ¥1,144.04 |
100 | ¥39.73540 | ¥3,973.54 |
250 | ¥37.94944 | ¥9,487.36 |
500 | ¥34.60094 | ¥17,300.47 |
1,000 | ¥30.13631 | ¥30,136.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.02015 | ¥72,550.38 |