0678005005

DigiKey Part Number
WM19104-ND
Manufacturer
Manufacturer Product Number
0678005005
Description
CONN SATA HEADER 7POS SLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0678005005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Header, Shrouded
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.60200¥76.02
150¥6.33193¥949.79
1,050¥5.06552¥5,318.80
2,400¥4.59062¥11,017.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.