INA237AIDGSR | |
---|---|
DigiKey Part Number | 296-INA237AIDGSRTR-ND - Tape & Reel (TR) 296-INA237AIDGSRCT-ND - Cut Tape (CT) 296-INA237AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA237AIDGSR |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA237AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.71000 | ¥187.10 |
25 | ¥17.65440 | ¥441.36 |
100 | ¥15.04200 | ¥1,504.20 |
250 | ¥14.12380 | ¥3,530.95 |
500 | ¥12.35822 | ¥6,179.11 |
1,000 | ¥10.23976 | ¥10,239.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.51497 | ¥23,787.42 |
5,000 | ¥9.16255 | ¥45,812.75 |