SBE805-TL-W | |
---|---|
DigiKey Part Number | SBE805-TL-WOSTR-ND - Tape & Reel (TR) SBE805-TL-WOSCT-ND - Cut Tape (CT) SBE805-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBE805-TL-W |
Description | DIODE ARR SCHOTT 30V 500MA 5CPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 15 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91280 | ¥291.28 |
500 | ¥2.27412 | ¥1,137.06 |
1,000 | ¥1.84836 | ¥1,848.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65236 | ¥4,957.08 |
6,000 | ¥1.56833 | ¥9,409.98 |
9,000 | ¥1.45631 | ¥13,106.79 |
30,000 | ¥1.42270 | ¥42,681.00 |