04431.25ERE | |
---|---|
DigiKey Part Number | 18-04431.25ERETR-ND - Tape & Reel (TR) 18-04431.25ERECT-ND - Cut Tape (CT) 18-04431.25EREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04431.25ERE |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3.97 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -45°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.1 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.45000 | ¥16.45 |
5 | ¥15.69600 | ¥78.48 |
10 | ¥14.91800 | ¥149.18 |
50 | ¥12.03640 | ¥601.82 |
100 | ¥10.20490 | ¥1,020.49 |
250 | ¥9.94336 | ¥2,485.84 |
500 | ¥8.37344 | ¥4,186.72 |
1,000 | ¥7.45752 | ¥7,457.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.47693 | ¥16,192.33 |