04431.25ERE

DigiKey Part Number
18-04431.25ERETR-ND - Tape & Reel (TR)
18-04431.25ERECT-ND - Cut Tape (CT)
18-04431.25EREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04431.25ERE
Description
FUSE BRD MNT 1.25A 250VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.25 A 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
3.97
Approval Agency
CQC, cURus, VDE
Operating Temperature
-45°C ~ 125°C
Color
-
Size / Dimension
0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.1 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.45000¥16.45
5¥15.69600¥78.48
10¥14.91800¥149.18
50¥12.03640¥601.82
100¥10.20490¥1,020.49
250¥9.94336¥2,485.84
500¥8.37344¥4,186.72
1,000¥7.45752¥7,457.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.47693¥16,192.33
Manufacturers Standard Package