TL3472IDR | |
---|---|
DigiKey Part Number | 296-17678-2-ND - Tape & Reel (TR) 296-17678-1-ND - Cut Tape (CT) 296-17678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3472IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x2 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥2.13610 | ¥213.61 |
250 | ¥1.98340 | ¥495.85 |
500 | ¥1.67818 | ¥839.09 |
1,000 | ¥1.29677 | ¥1,296.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18237 | ¥2,955.92 |
5,000 | ¥1.10610 | ¥5,530.50 |
12,500 | ¥1.02981 | ¥12,872.62 |
25,000 | ¥0.97642 | ¥24,410.50 |
62,500 | ¥0.95354 | ¥59,596.25 |