TL082IDR | |
---|---|
DigiKey Part Number | 296-15005-2-ND - Tape & Reel (TR) 296-15005-1-ND - Cut Tape (CT) 296-15005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥2.15588 | ¥538.97 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28526 | ¥3,213.15 |
5,000 | ¥1.20233 | ¥6,011.65 |
12,500 | ¥1.11941 | ¥13,992.62 |
25,000 | ¥1.06136 | ¥26,534.00 |
62,500 | ¥1.03649 | ¥64,780.62 |