PMEG045V150EPDAZ | |
---|---|
DigiKey Part Number | 1727-1905-2-ND - Tape & Reel (TR) 1727-1905-1-ND - Cut Tape (CT) 1727-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V150EPDAZ |
Description | DIODE SCHOTTKY 45V 15A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 900 µA @ 15 V | |
Capacitance @ Vr, F | 1870pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.33800 | ¥63.38 |
100 | ¥4.92980 | ¥492.98 |
500 | ¥4.17880 | ¥2,089.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.40405 | ¥5,106.07 |
3,000 | ¥3.20450 | ¥9,613.50 |
7,500 | ¥3.05191 | ¥22,889.33 |
10,500 | ¥2.99442 | ¥31,441.41 |