TO-252-3, DPAK (2 Leads + Tab), SC-63 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,524 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
54,849 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
13,529 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.94844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3.5A | 610 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 60 V | 145pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C | ||
6,856 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.92599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 8A | 1.05 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 6 µA @ 200 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
37,934 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.78199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 35 V | - | 510 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 35 V | 600pF @ 4V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
13,180 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.31475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5.5A | 570 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 60 V | 360pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C | ||
7,855 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.38327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5.5A | 770 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 183pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C | ||
6,178 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.59243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 600 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
18,186 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥2.61487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.85 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
26,043 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.76020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 35 V | 8A | 510 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 35 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
6,345 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.00732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
25,168 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
3,479 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 350 V | 10A | 1.5 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 350 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252GE | 150°C | ||
27,043 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.23987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 3.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 200 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
15,552 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.23987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 10 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
14,831 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 2.7 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | ||
14,965 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.31968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 8A | 1.1 V @ 8 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 1600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C | ||
4,840 In Stock | 1 : ¥14.94000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
553 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.49920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
459 In Stock | 1 : ¥17.57000 Tube | Tube | Active | Standard | 600 V | 8A | 1.7 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -55°C ~ 150°C | |||
4,224 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥7.97891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.75 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 300pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
7,280 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.14557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
14,509 In Stock | 1 : ¥20.28000 Cut Tape (CT) 2,500 : ¥9.15344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
3,254 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.04966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 1200 V | 301pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
6,575 In Stock | 1 : ¥26.85000 Cut Tape (CT) 2,000 : ¥13.06907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 270 ns | 100 µA @ 1200 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C |