MBRD360T4G | |
---|---|
DigiKey Part Number | MBRD360T4GOSTR-ND - Tape & Reel (TR) MBRD360T4GOSCT-ND - Cut Tape (CT) MBRD360T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD360T4G |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.09340 | ¥409.34 |
500 | ¥3.42020 | ¥1,710.10 |
1,000 | ¥2.91079 | ¥2,910.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.59243 | ¥6,481.07 |
5,000 | ¥2.45598 | ¥12,279.90 |
12,500 | ¥2.27406 | ¥28,425.75 |
25,000 | ¥2.25154 | ¥56,288.50 |