SISB46DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISB46DN-T1-GE3TR-ND - Tape & Reel (TR) SISB46DN-T1-GE3CT-ND - Cut Tape (CT) SISB46DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISB46DN-T1-GE3 |
Description | MOSFET 2N-CH 40V 34A PPAK 1212 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 34A (Tc) 23W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SISB46DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 34A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.71mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 20V | |
Power - Max | 23W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥4.20670 | ¥420.67 |
500 | ¥3.51528 | ¥1,757.64 |
1,000 | ¥2.99173 | ¥2,991.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66449 | ¥7,993.47 |
6,000 | ¥2.52427 | ¥15,145.62 |
9,000 | ¥2.33728 | ¥21,035.52 |
30,000 | ¥2.31414 | ¥69,424.20 |