LC03-3.3BTG | |
---|---|
DigiKey Part Number | F4205TR-ND - Tape & Reel (TR) F4205CT-ND - Cut Tape (CT) F4205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC03-3.3BTG |
Description | TVS DIODE 3.3VWM 17VC 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.3V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | 3300W (3.3kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥16.61700 | ¥166.17 |
100 | ¥13.22680 | ¥1,322.68 |
500 | ¥11.19194 | ¥5,595.97 |
1,000 | ¥9.49612 | ¥9,496.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.02133 | ¥22,553.33 |
5,000 | ¥8.68216 | ¥43,410.80 |