1206L150SLYR | |
---|---|
DigiKey Part Number | F3367TR-ND - Tape & Reel (TR) F3367CT-ND - Cut Tape (CT) F3367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L150SLYR |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L150SLYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3.9 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 65 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
5 | ¥14.49800 | ¥72.49 |
10 | ¥13.77600 | ¥137.76 |
50 | ¥11.11940 | ¥555.97 |
100 | ¥9.42650 | ¥942.65 |
250 | ¥9.18480 | ¥2,296.20 |
500 | ¥7.73462 | ¥3,867.31 |
1,000 | ¥6.88868 | ¥6,888.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.98290 | ¥23,931.60 |